
CMF556K8100FHEB | |
|---|---|
DigiKey Part Number | CMF6.81KHFTR-ND - Tape & Reel (TR) CMF6.81KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K8100FHEB |
Description | RES 6.81K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K8100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.27560 | $56.89 |
| 50 | $2.02240 | $101.12 |
| 100 | $1.80460 | $180.46 |
| 250 | $1.56700 | $391.75 |
| 500 | $1.41772 | $708.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29102 | $1,291.02 |
| 2,000 | $1.18328 | $2,366.56 |
| 3,000 | $1.12793 | $3,383.79 |
| 5,000 | $1.06531 | $5,326.55 |
| 7,000 | $1.02799 | $7,195.93 |
| 10,000 | $0.99152 | $9,915.20 |

