CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K8000FKEB

DigiKey Part Number
CMF6.80KHGTR-ND - Tape & Reel (TR)
CMF6.80KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF556K8000FKEB
Description
RES 6.80K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K8000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,237
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.12000$31.20
25$2.65080$66.27
50$2.35600$117.80
100$2.10660$210.66
250$1.83244$458.11
500$1.66088$830.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.54539$1,545.39
2,000$1.41899$2,837.98
3,000$1.35405$4,062.15
5,000$1.28060$6,403.00
7,000$1.23682$8,657.74
10,000$1.19405$11,940.50
12,000$1.17353$14,082.36
24,000$1.10312$26,474.88
25,000$1.09932$27,483.00
Manufacturers Standard Package