CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5569K800FHEB

DigiKey Part Number
CMF69.8KHFTR-ND - Tape & Reel (TR)
CMF69.8KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5569K800FHEB
Description
RES 69.8K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5569K800FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.19200$21.92
25$1.85240$46.31
50$1.64380$82.19
100$1.46480$146.48
250$1.26908$317.27
500$1.14610$573.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.06250$1,062.50
2,000$0.97194$1,943.88
3,000$0.92538$2,776.14
5,000$0.87273$4,363.65
7,000$0.84135$5,889.45
10,000$0.81068$8,106.80
12,000$0.79597$9,551.64
24,000$0.74549$17,891.76
25,000$0.74277$18,569.25
Manufacturers Standard Package