
CMF5568R100FKEA | |
---|---|
DigiKey Part Number | 541-CMF5568R100FKEATR-ND - Tape & Reel (TR) 541-CMF5568R100FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5568R100FKEA |
Description | RES 68.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5568R100FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.32400 | $23.24 |
25 | $1.97080 | $49.27 |
50 | $1.74900 | $87.45 |
100 | $1.55930 | $155.93 |
250 | $1.35120 | $337.80 |
500 | $1.22114 | $610.57 |
1,000 | $1.11062 | $1,110.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.93190 | $4,659.50 |
10,000 | $0.86620 | $8,662.00 |
15,000 | $0.83247 | $12,487.05 |
25,000 | $0.79431 | $19,857.75 |
35,000 | $0.77157 | $27,004.95 |
50,000 | $0.74936 | $37,468.00 |
60,000 | $0.73871 | $44,322.60 |