
CMF5568R100FHEB | |
---|---|
DigiKey Part Number | CMF68.1HFTR-ND - Tape & Reel (TR) CMF68.1HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5568R100FHEB |
Description | RES 68.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5568R100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.23100 | $22.31 |
25 | $1.89000 | $47.25 |
50 | $1.67440 | $83.72 |
100 | $1.49330 | $149.33 |
250 | $1.29340 | $323.35 |
500 | $1.16828 | $584.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.08325 | $1,083.25 |
2,000 | $0.99105 | $1,982.10 |
3,000 | $0.94369 | $2,831.07 |
5,000 | $0.89011 | $4,450.55 |
7,000 | $0.85816 | $6,007.12 |
10,000 | $0.82696 | $8,269.60 |
12,000 | $0.81200 | $9,744.00 |
24,000 | $0.76062 | $18,254.88 |
25,000 | $0.75785 | $18,946.25 |