
CMF5568K100FHEB | |
---|---|
DigiKey Part Number | CMF68.1KHFTR-ND - Tape & Reel (TR) CMF68.1KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5568K100FHEB |
Description | RES 68.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5568K100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.80800 | $28.08 |
25 | $2.38440 | $59.61 |
50 | $2.11840 | $105.92 |
100 | $1.89180 | $189.18 |
250 | $1.64352 | $410.88 |
500 | $1.48800 | $744.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38306 | $1,383.06 |
2,000 | $1.26852 | $2,537.04 |
3,000 | $1.20970 | $3,629.10 |
5,000 | $1.14314 | $5,715.70 |
7,000 | $1.10346 | $7,724.22 |
10,000 | $1.06472 | $10,647.20 |
12,000 | $1.04613 | $12,553.56 |
24,000 | $0.98232 | $23,575.68 |
25,000 | $0.97888 | $24,472.00 |