
CMF55681K00FHEB | |
---|---|
DigiKey Part Number | CMF681KHFTR-ND - Tape & Reel (TR) CMF681KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55681K00FHEB |
Description | RES 681K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55681K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.23500 | $32.35 |
25 | $2.75240 | $68.81 |
50 | $2.44680 | $122.34 |
100 | $2.18820 | $218.82 |
250 | $1.90496 | $476.24 |
500 | $1.72726 | $863.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60788 | $1,607.88 |
2,000 | $1.47700 | $2,954.00 |
3,000 | $1.40977 | $4,229.31 |
5,000 | $1.33370 | $6,668.50 |
7,000 | $1.28836 | $9,018.52 |
10,000 | $1.24408 | $12,440.80 |
12,000 | $1.22284 | $14,674.08 |
24,000 | $1.14993 | $27,598.32 |
25,000 | $1.14600 | $28,650.00 |