
CMF552M2100FKEB | |
---|---|
DigiKey Part Number | 541-CMF552M2100FKEBTR-ND - Tape & Reel (TR) 541-CMF552M2100FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M2100FKEB |
Description | RES 2.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2100FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $11.59400 | $115.94 |
25 | $9.99760 | $249.94 |
50 | $8.99440 | $449.72 |
100 | $8.14280 | $814.28 |
250 | $7.20992 | $1,802.48 |
500 | $6.62612 | $3,313.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.25259 | $6,252.59 |
2,000 | $5.82271 | $11,645.42 |
3,000 | $5.60193 | $16,805.79 |
5,000 | $5.35223 | $26,761.15 |
7,000 | $5.20344 | $36,424.08 |
10,000 | $5.05811 | $50,581.10 |
12,000 | $4.98840 | $59,860.80 |