
CMF55665R00FHEB | |
---|---|
DigiKey Part Number | CMF665HFTR-ND - Tape & Reel (TR) CMF665HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55665R00FHEB |
Description | RES 665 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55665R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.76900 | $37.69 |
25 | $3.21200 | $80.30 |
50 | $2.86080 | $143.04 |
100 | $2.56270 | $256.27 |
250 | $2.23504 | $558.76 |
500 | $2.02976 | $1,014.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89255 | $1,892.55 |
2,000 | $1.74139 | $3,482.78 |
3,000 | $1.66374 | $4,991.22 |
5,000 | $1.57589 | $7,879.45 |
7,000 | $1.52355 | $10,664.85 |
10,000 | $1.47241 | $14,724.10 |
12,000 | $1.44787 | $17,374.44 |
24,000 | $1.36368 | $32,728.32 |
25,000 | $1.35913 | $33,978.25 |