
CMF55665K00FHEB | |
---|---|
DigiKey Part Number | CMF665KHFTR-ND - Tape & Reel (TR) CMF665KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55665K00FHEB |
Description | RES 665K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55665K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.84300 | $38.43 |
25 | $3.27120 | $81.78 |
50 | $2.91500 | $145.75 |
100 | $2.61190 | $261.19 |
250 | $2.27840 | $569.60 |
500 | $2.06950 | $1,034.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.95069 | $1,950.69 |
2,000 | $1.79542 | $3,590.84 |
3,000 | $1.71566 | $5,146.98 |
5,000 | $1.62545 | $8,127.25 |
7,000 | $1.57168 | $11,001.76 |
10,000 | $1.51915 | $15,191.50 |
12,000 | $1.49396 | $17,927.52 |
24,000 | $1.40749 | $33,779.76 |
25,000 | $1.40282 | $35,070.50 |