CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55665K00FHEB

DigiKey Part Number
CMF665KHFTR-ND - Tape & Reel (TR)
CMF665KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55665K00FHEB
Description
RES 665K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
665 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55665K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.84300$38.43
25$3.27120$81.78
50$2.91500$145.75
100$2.61190$261.19
250$2.27840$569.60
500$2.06950$1,034.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.95069$1,950.69
2,000$1.79542$3,590.84
3,000$1.71566$5,146.98
5,000$1.62545$8,127.25
7,000$1.57168$11,001.76
10,000$1.51915$15,191.50
12,000$1.49396$17,927.52
24,000$1.40749$33,779.76
25,000$1.40282$35,070.50
Manufacturers Standard Package