CMF55634K00FHR670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.46174
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,000
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.83310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.54688
Datasheet
634 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55634K00FHR670

DigiKey Part Number
CMF55634K00FHR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55634K00FHR670
Description
RES 634K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
634 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55634K00FHR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55634K00DHEBVishay Dale0CMF55634K00DHEB-ND$3.46174Parametric Equivalent
CMF55634K00FHEBVishay Dale3,000CMF634KHFCT-ND$6.08000Parametric Equivalent
CMF55634K00FHEKVishay Dale0CMF55634K00FHEK-ND$27.83310Parametric Equivalent
CMF55634K00FHRE70Vishay Dale0CMF55634K00FHRE70-ND$1.54688Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.70635$2,706.35
Manufacturers Standard Package