
CMF5561R900FHR6 | |
---|---|
DigiKey Part Number | 541-CMF5561R900FHR6TR-ND - Tape & Reel (TR) 541-CMF5561R900FHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5561R900FHR6 |
Description | RES 61.9 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5561R900FHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.53700 | $25.37 |
25 | $2.15440 | $53.86 |
50 | $1.91320 | $95.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.64491 | $1,644.91 |
2,000 | $1.45762 | $2,915.24 |
3,000 | $1.36242 | $4,087.26 |
5,000 | $1.28297 | $6,414.85 |