
CMF55619R00FHEB | |
---|---|
DigiKey Part Number | CMF619HFTR-ND - Tape & Reel (TR) CMF619HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55619R00FHEB |
Description | RES 619 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55619R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.78700 | $37.87 |
25 | $3.22360 | $80.59 |
50 | $2.87140 | $143.57 |
100 | $2.57250 | $257.25 |
250 | $2.24340 | $560.85 |
500 | $2.03742 | $1,018.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89970 | $1,899.70 |
2,000 | $1.74799 | $3,495.98 |
3,000 | $1.67005 | $5,010.15 |
5,000 | $1.58189 | $7,909.45 |
7,000 | $1.52935 | $10,705.45 |
10,000 | $1.47801 | $14,780.10 |
12,000 | $1.45340 | $17,440.80 |
24,000 | $1.36890 | $32,853.60 |
25,000 | $1.36434 | $34,108.50 |