Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5560K400DHEK | |
|---|---|
DigiKey Part Number | CMF5560K400DHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5560K400DHEK |
Description | RES 60.4K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5560K400DHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5560K400CHEA | Vishay Dale | 0 | CMF5560K400CHEA-ND | $3.07607 | Parametric Equivalent |
| CMF5560K400DHEA | Vishay Dale | 0 | CMF5560K400DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF5560K400DHEB | Vishay Dale | 0 | CMF5560K400DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


