Direct
Direct
Similar

CMF55604R00FKEK | |
|---|---|
DigiKey Part Number | CMF55604R00FKEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF55604R00FKEK |
Description | RES 604 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55604R00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55604R00FKEA70 | Vishay Dale | 0 | CMF55604R00FKEA70-ND | $1.29073 | Direct |
| CMF55604R00FKEB70 | Vishay Dale | 0 | CMF55604R00FKEB70-ND | $2.08744 | Direct |
| RNF12FTD604R | Stackpole Electronics Inc | 0 | RNF12FTD604R-ND | $0.28910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |



