604 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55604R00FHEB

DigiKey Part Number
CMF604HFTR-ND - Tape & Reel (TR)
CMF604HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55604R00FHEB
Description
RES 604 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55604R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.88900$38.89
25$3.31160$82.79
50$2.94820$147.41
100$2.64070$264.07
250$2.30332$575.83
500$2.09220$1,046.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.36623$2,366.23
2,000$2.18211$4,364.22
3,000$2.08758$6,262.74
5,000$1.98061$9,903.05
7,000$1.91687$13,418.09
10,000$1.85459$18,545.90
Manufacturers Standard Package