
CMF55604K00FHEB | |
---|---|
DigiKey Part Number | CMF604KHFTR-ND - Tape & Reel (TR) CMF604KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55604K00FHEB |
Description | RES 604K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55604K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.50600 | $35.06 |
25 | $2.98240 | $74.56 |
50 | $2.65540 | $132.77 |
100 | $2.37710 | $237.71 |
250 | $2.07116 | $517.79 |
500 | $1.87950 | $939.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.75100 | $1,751.00 |
2,000 | $1.60989 | $3,219.78 |
3,000 | $1.53740 | $4,612.20 |
5,000 | $1.45538 | $7,276.90 |
7,000 | $1.40651 | $9,845.57 |
10,000 | $1.35876 | $13,587.60 |
12,000 | $1.33585 | $16,030.20 |
24,000 | $1.25724 | $30,173.76 |
25,000 | $1.25300 | $31,325.00 |