CMF555R6200FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.20383
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.73184
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.82549
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.71665
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.55848
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54321
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555R6200FKEK

DigiKey Part Number
CMF555R6200FKEK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF555R6200FKEK
Description
RES 5.62 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555R6200FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$27.25810$2,725.81
Manufacturers Standard Package