Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555M1100GNEA | |
|---|---|
DigiKey Part Number | CMF555M1100GNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF555M1100GNEA |
Description | RES 5.11M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555M1100GNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555M1100FHEB | Vishay Dale | 0 | CMF555M1100FHEB-ND | $14.64496 | Upgrade |
| CMF555M1100FKEA | Vishay Dale | 0 | CMF555M1100FKEA-ND | $5.42154 | Parametric Equivalent |
| CMF555M1100FKEB | Vishay Dale | 0 | CMF555M1100FKEB-ND | $9.59096 | Parametric Equivalent |
| CMF555M1100FKEK | Vishay Dale | 0 | CMF555M1100FKEK-ND | $27.29290 | Parametric Equivalent |
| CMF555M1100GNEB | Vishay Dale | 0 | CMF555M1100GNEB-ND | $4.49601 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.61621 | $13,081.05 |


