
CMF555K4900FHEB | |
---|---|
DigiKey Part Number | CMF5.49KHFTR-ND - Tape & Reel (TR) CMF5.49KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K4900FHEB |
Description | RES 5.49K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K4900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.60500 | $36.05 |
25 | $3.07080 | $76.77 |
50 | $2.73420 | $136.71 |
100 | $2.44770 | $244.77 |
250 | $2.13320 | $533.30 |
500 | $1.93664 | $968.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.80478 | $1,804.78 |
2,000 | $1.65982 | $3,319.64 |
3,000 | $1.58538 | $4,756.14 |
5,000 | $1.50114 | $7,505.70 |
7,000 | $1.45092 | $10,156.44 |
10,000 | $1.40188 | $14,018.80 |
12,000 | $1.37835 | $16,540.20 |
24,000 | $1.29762 | $31,142.88 |
25,000 | $1.29326 | $32,331.50 |