
CMF555K2300FKEB | |
---|---|
DigiKey Part Number | 541-CMF555K2300FKEBTR-ND - Tape & Reel (TR) 541-CMF555K2300FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K2300FKEB |
Description | RES 5.23K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K2300FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.12000 | $31.20 |
25 | $2.65080 | $66.27 |
50 | $2.35600 | $117.80 |
100 | $2.10660 | $210.66 |
250 | $1.83244 | $458.11 |
500 | $1.66088 | $830.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54539 | $1,545.39 |
2,000 | $1.41899 | $2,837.98 |
3,000 | $1.35405 | $4,062.15 |
5,000 | $1.28060 | $6,403.00 |
7,000 | $1.23682 | $8,657.74 |
10,000 | $1.19405 | $11,940.50 |
12,000 | $1.17353 | $14,082.36 |
24,000 | $1.10312 | $26,474.88 |
25,000 | $1.09932 | $27,483.00 |