
CMF555K2000BEEB | |
|---|---|
DigiKey Part Number | 541-CMF555K2000BEEBTR-ND - Tape & Reel (TR) 541-CMF555K2000BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K2000BEEB |
Description | RES 5.2K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K2000BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.20600 | $112.06 |
| 25 | $9.65520 | $241.38 |
| 50 | $8.68200 | $434.10 |
| 100 | $7.85650 | $785.65 |
| 250 | $6.95080 | $1,737.70 |
| 500 | $6.38400 | $3,192.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.29987 | $7,299.87 |
| 2,000 | $6.80831 | $13,616.62 |
| 3,000 | $6.55582 | $19,667.46 |
| 5,000 | $6.27027 | $31,351.35 |
| 7,000 | $6.10013 | $42,700.91 |
| 10,000 | $5.93395 | $59,339.50 |

