Direct
Parametric Equivalent
Parametric Equivalent
Similar

CMF555K1000JKEK | |
|---|---|
DigiKey Part Number | CMF555K1000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF555K1000JKEK |
Description | RES 5.1K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF075K1000JKEA | Vishay Dale | 0 | CMF075K1000JKEA-ND | $1.29073 | Direct |
| CMF555K1000JKEA | Vishay Dale | 0 | CMF555K1000JKEA-ND | $1.37269 | Parametric Equivalent |
| CMF555K1000JKEB | Vishay Dale | 0 | CMF555K1000JKEB-ND | $2.27374 | Parametric Equivalent |
| RNF12JTD5K10 | Stackpole Electronics Inc | 0 | RNF12JTD5K10-ND | $0.22898 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |



