CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5559K000BEEB

DigiKey Part Number
541-CMF5559K000BEEBTR-ND - Tape & Reel (TR)
541-CMF5559K000BEEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5559K000BEEB
Description
RES 59K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
59 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5559K000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.63000$16.63
10$10.99800$109.98
25$9.47680$236.92
50$8.52340$426.17
100$7.71170$771.17
250$6.82300$1,705.75
500$6.26686$3,133.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.91008$5,910.08
2,000$5.50054$11,001.08
3,000$5.29024$15,870.72
5,000$5.05236$25,261.80
7,000$4.91060$34,374.20
10,000$4.77213$47,721.30
12,000$4.70573$56,468.76
Manufacturers Standard Package