
CMF5556R200FHEB | |
---|---|
DigiKey Part Number | CMF56.2HFTR-ND - Tape & Reel (TR) CMF56.2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5556R200FHEB |
Description | RES 56.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5556R200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.53100 | $35.31 |
25 | $3.00200 | $75.05 |
50 | $2.67180 | $133.59 |
100 | $2.39190 | $239.19 |
250 | $2.08428 | $521.07 |
500 | $1.89148 | $945.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.76233 | $1,762.33 |
2,000 | $1.62040 | $3,240.80 |
3,000 | $1.54750 | $4,642.50 |
5,000 | $1.46501 | $7,325.05 |
7,000 | $1.41585 | $9,910.95 |
10,000 | $1.36782 | $13,678.20 |
12,000 | $1.34478 | $16,137.36 |
24,000 | $1.26573 | $30,377.52 |
25,000 | $1.26146 | $31,536.50 |