CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5557K600FHEB

DigiKey Part Number
CMF57.6KHFTR-ND - Tape & Reel (TR)
CMF57.6KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5557K600FHEB
Description
RES 57.6K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5557K600FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.52000$5.52
10$3.56400$35.64
25$3.02920$75.73
50$2.69840$134.92
100$2.41530$241.53
250$2.10476$526.19
500$1.91048$955.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.78009$1,780.09
2,000$1.63685$3,273.70
3,000$1.56328$4,689.84
5,000$1.48003$7,400.15
7,000$1.43042$10,012.94
10,000$1.38195$13,819.50
12,000$1.35871$16,304.52
24,000$1.27891$30,693.84
25,000$1.27460$31,865.00
Manufacturers Standard Package