CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55562R00FKEB

DigiKey Part Number
541-CMF55562R00FKEBTR-ND - Tape & Reel (TR)
541-CMF55562R00FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55562R00FKEB
Description
RES 562 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55562R00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.11200$31.12
25$2.64400$66.10
50$2.35000$117.50
100$2.10120$210.12
250$1.82776$456.94
500$1.65666$828.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.54145$1,541.45
2,000$1.41537$2,830.74
3,000$1.35060$4,051.80
5,000$1.27734$6,386.70
7,000$1.23367$8,635.69
10,000$1.19101$11,910.10
12,000$1.17054$14,046.48
24,000$1.10031$26,407.44
25,000$1.09652$27,413.00
Manufacturers Standard Package