CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5556R200FHEB

DigiKey Part Number
CMF56.2HFTR-ND - Tape & Reel (TR)
CMF56.2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5556R200FHEB
Description
RES 56.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5556R200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.53100$35.31
25$3.00200$75.05
50$2.67180$133.59
100$2.39190$239.19
250$2.08428$521.07
500$1.89148$945.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.76233$1,762.33
2,000$1.62040$3,240.80
3,000$1.54750$4,642.50
5,000$1.46501$7,325.05
7,000$1.41585$9,910.95
10,000$1.36782$13,678.20
12,000$1.34478$16,137.36
24,000$1.26573$30,377.52
25,000$1.26146$31,536.50
Manufacturers Standard Package