
CMF5554R900FHEB | |
---|---|
DigiKey Part Number | CMF54.9HFTR-ND - Tape & Reel (TR) CMF54.9HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5554R900FHEB |
Description | RES 54.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5554R900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.79500 | $37.95 |
25 | $3.23040 | $80.76 |
50 | $2.87800 | $143.90 |
100 | $2.57740 | $257.74 |
250 | $2.24832 | $562.08 |
500 | $2.04186 | $1,020.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90390 | $1,903.90 |
2,000 | $1.75190 | $3,503.80 |
3,000 | $1.67381 | $5,021.43 |
5,000 | $1.58547 | $7,927.35 |
7,000 | $1.53282 | $10,729.74 |
10,000 | $1.48140 | $14,814.00 |
12,000 | $1.45672 | $17,480.64 |
24,000 | $1.37207 | $32,929.68 |
25,000 | $1.36750 | $34,187.50 |