Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5554K900FKR670 | |
|---|---|
DigiKey Part Number | CMF5554K900FKR670-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF5554K900FKR670 |
Description | RES 54.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5554K900FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5554K900DHEB | Vishay Dale | 0 | CMF5554K900DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF5554K900FHEA | Vishay Dale | 0 | CMF5554K900FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF5554K900FHEB | Vishay Dale | 5,749 | CMF54.9KHFCT-ND | $5.26000 | Parametric Equivalent |
| CMF5554K900FHEK | Vishay Dale | 0 | CMF5554K900FHEK-ND | $27.29290 | Parametric Equivalent |
| CMF5554K900FKEA | Vishay Dale | 0 | CMF5554K900FKEA-ND | $1.16088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08744 | $2,087.44 |


