
CMF5556K200FHEB | |
---|---|
DigiKey Part Number | CMF56.2KHFTR-ND - Tape & Reel (TR) CMF56.2KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5556K200FHEB |
Description | RES 56.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5556K200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.93100 | $29.31 |
25 | $2.48640 | $62.16 |
50 | $2.21040 | $110.52 |
100 | $1.97560 | $197.56 |
250 | $1.71740 | $429.35 |
500 | $1.55582 | $777.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.44670 | $1,446.70 |
2,000 | $1.32752 | $2,655.04 |
3,000 | $1.26627 | $3,798.81 |
5,000 | $1.19702 | $5,985.10 |
7,000 | $1.15573 | $8,090.11 |
10,000 | $1.11540 | $11,154.00 |
12,000 | $1.09606 | $13,152.72 |
24,000 | $1.02966 | $24,711.84 |
25,000 | $1.02607 | $25,651.75 |