
CMF55523R00BEEB | |
---|---|
DigiKey Part Number | 541-CMF55523R00BEEBTR-ND - Tape & Reel (TR) 541-CMF55523R00BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55523R00BEEB |
Description | RES 523 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55523R00BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.61700 | $106.17 |
25 | $9.14360 | $228.59 |
50 | $8.22240 | $411.12 |
100 | $7.43670 | $743.67 |
250 | $6.57700 | $1,644.25 |
500 | $6.03854 | $3,019.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.69285 | $5,692.85 |
2,000 | $5.29655 | $10,593.10 |
3,000 | $5.09304 | $15,279.12 |
5,000 | $4.86283 | $24,314.15 |
7,000 | $4.72564 | $33,079.48 |
10,000 | $4.59164 | $45,916.40 |
12,000 | $4.52740 | $54,328.80 |