Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5551R000JKRE39 | |
|---|---|
DigiKey Part Number | CMF5551R000JKRE39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5551R000JKRE39 |
Description | RES 51 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5551R000JKRE39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5551R000JKEA | Vishay Dale | 0 | CMF5551R000JKEA-ND | $1.37269 | Parametric Equivalent |
| CMF5551R000JKEB | Vishay Dale | 0 | CMF5551R000JKEB-ND | $2.27374 | Parametric Equivalent |
| CMF5551R000JKR639 | Vishay Dale | 0 | CMF5551R000JKR639-ND | $7.17079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.73424 | $18,671.20 |


