
CMF5551K100FHEB | |
---|---|
DigiKey Part Number | CMF51.1KHFTR-ND - Tape & Reel (TR) CMF51.1KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5551K100FHEB |
Description | RES 51.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5551K100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.75200 | $37.52 |
25 | $3.19560 | $79.89 |
50 | $2.84760 | $142.38 |
100 | $2.55030 | $255.03 |
250 | $2.22388 | $555.97 |
500 | $2.01958 | $1,009.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.88295 | $1,882.95 |
2,000 | $1.73248 | $3,464.96 |
3,000 | $1.65517 | $4,965.51 |
5,000 | $1.56771 | $7,838.55 |
7,000 | $1.51560 | $10,609.20 |
10,000 | $1.46469 | $14,646.90 |
12,000 | $1.44027 | $17,283.24 |
24,000 | $1.35645 | $32,554.80 |
25,000 | $1.35192 | $33,798.00 |