CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55511R00FHEB

DigiKey Part Number
CMF511HFTR-ND - Tape & Reel (TR)
CMF511HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55511R00FHEB
Description
RES 511 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55511R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,661
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.86600$28.66
25$2.43360$60.84
50$2.16280$108.14
100$1.93200$193.20
250$1.67932$419.83
500$1.52084$760.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.41385$1,413.85
2,000$1.29709$2,594.18
3,000$1.23710$3,711.30
5,000$1.16923$5,846.15
7,000$1.12877$7,901.39
10,000$1.08925$10,892.50
12,000$1.07030$12,843.60
24,000$1.00523$24,125.52
25,000$1.00172$25,043.00
Manufacturers Standard Package