
CMF55511K00FHEB | |
---|---|
DigiKey Part Number | CMF511KHFTR-ND - Tape & Reel (TR) CMF511KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55511K00FHEB |
Description | RES 511K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55511K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.35700 | $23.57 |
25 | $1.99360 | $49.84 |
50 | $1.77020 | $88.51 |
100 | $1.57820 | $157.82 |
250 | $1.36796 | $341.99 |
500 | $1.23658 | $618.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.14716 | $1,147.16 |
2,000 | $1.05019 | $2,100.38 |
3,000 | $1.00037 | $3,001.11 |
5,000 | $0.94399 | $4,719.95 |
7,000 | $0.91040 | $6,372.80 |
10,000 | $0.87757 | $8,775.70 |
12,000 | $0.86182 | $10,341.84 |
24,000 | $0.80778 | $19,386.72 |
25,000 | $0.80486 | $20,121.50 |