Upgrade
Parametric Equivalent
Parametric Equivalent

CMF5550R000CHEK | |
|---|---|
DigiKey Part Number | CMF5550R000CHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5550R000CHEK |
Description | RES 50 OHM 1/2W 0.25% AXIAL |
Customer Reference | |
Detailed Description | 50 Ohms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5550R000CHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7050R000BHEB | Vishay Dale | 0 | CMF7050R000BHEB-ND | $9.45357 | Upgrade |
| CMF5550R000CHEA | Vishay Dale | 0 | CMF5550R000CHEA-ND | $3.07607 | Parametric Equivalent |
| CMF5550R000CHEB | Vishay Dale | 0 | CMF5550R000CHEB-ND | $4.66792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.97084 | $2,970.84 |


