CMF5550R000BERE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.64707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.29987
Datasheet
50 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5550R000BERE

DigiKey Part Number
CMF5550R000BERE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5550R000BERE
Description
RES 50 OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5550R000BERE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5550R000BEEAVishay Dale0CMF5550R000BEEA-ND$4.64707Parametric Equivalent
CMF5550R000BEEBVishay Dale0CMF5550R000BEEB-ND$7.29987Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types