
CMF554R7000JKEA | |
---|---|
DigiKey Part Number | CMF4.70HXTR-ND - Tape & Reel (TR) CMF4.70HXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554R7000JKEA |
Description | RES 4.70 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554R7000JKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.73400 | $27.34 |
25 | $2.31880 | $57.97 |
50 | $2.05940 | $102.97 |
100 | $1.83840 | $183.84 |
250 | $1.59720 | $399.30 |
500 | $1.44562 | $722.81 |
1,000 | $1.31696 | $1,316.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10950 | $5,547.50 |
10,000 | $1.03308 | $10,330.80 |
15,000 | $0.99384 | $14,907.60 |
25,000 | $0.94944 | $23,736.00 |
35,000 | $0.92299 | $32,304.65 |
50,000 | $0.89715 | $44,857.50 |
60,000 | $0.88476 | $53,085.60 |