
CMF554M7000FKBF | |
|---|---|
DigiKey Part Number | CMF554M7000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF554M7000FKBF |
Description | RES 4.7M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M7000FKBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $11.83900 | $118.39 |
| 25 | $10.20800 | $255.20 |
| 50 | $9.18680 | $459.34 |
| 100 | $8.31690 | $831.69 |
| 300 | $7.19710 | $2,159.13 |
| 500 | $6.76728 | $3,383.64 |

