Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554M5300FKEA70 | |
|---|---|
DigiKey Part Number | CMF554M5300FKEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554M5300FKEA70 |
Description | RES 4.53M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.53 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M5300FKEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554M5300FHEB | Vishay Dale | 0 | CMF4.53MHFTR-ND | $11.63063 | Parametric Equivalent |
| CMF554M5300FHEK | Vishay Dale | 0 | CMF554M5300FHEK-ND | $31.97920 | Parametric Equivalent |
| CMF554M5300FKEA | Vishay Dale | 0 | CMF554M5300FKEA-ND | $5.10864 | Parametric Equivalent |
| CMF554M5300FKEB | Vishay Dale | 0 | CMF554M5300FKEB-ND | $7.74424 | Parametric Equivalent |
| CMF554M5300FKEB70 | Vishay Dale | 0 | CMF554M5300FKEB70-ND | $8.41791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.56711 | $27,835.55 |


