
CMF554M0200FHEB | |
---|---|
DigiKey Part Number | CMF4.02MHFTR-ND - Tape & Reel (TR) CMF4.02MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554M0200FHEB |
Description | RES 4.02M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.02 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M0200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.82400 | $118.24 |
25 | $10.19480 | $254.87 |
50 | $9.17500 | $458.75 |
100 | $8.30710 | $830.71 |
250 | $7.35740 | $1,839.35 |
500 | $6.76290 | $3,381.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.37294 | $9,372.94 |
2,000 | $8.76311 | $17,526.22 |
3,000 | $8.44999 | $25,349.97 |
5,000 | $8.09578 | $40,478.90 |
7,000 | $7.88478 | $55,193.46 |
10,000 | $7.67863 | $76,786.30 |