
CMF554K7500FKEB | |
|---|---|
DigiKey Part Number | CMF4.75KHGTR-ND - Tape & Reel (TR) CMF4.75KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K7500FKEB |
Description | RES 4.75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K7500FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.89400 | $28.94 |
| 25 | $2.45320 | $61.33 |
| 50 | $2.18040 | $109.02 |
| 100 | $1.94850 | $194.85 |
| 250 | $1.69296 | $423.24 |
| 500 | $1.53298 | $766.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39700 | $1,397.00 |
| 2,000 | $1.28149 | $2,562.98 |
| 3,000 | $1.22210 | $3,666.30 |
| 5,000 | $1.15494 | $5,774.70 |
| 7,000 | $1.11491 | $7,804.37 |
| 10,000 | $1.07580 | $10,758.00 |

