
CMF554K7500FHEB | |
|---|---|
DigiKey Part Number | CMF4.75KHFTR-ND - Tape & Reel (TR) CMF4.75KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K7500FHEB |
Description | RES 4.75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K7500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.19000 | $31.90 |
| 25 | $2.71000 | $67.75 |
| 50 | $2.40880 | $120.44 |
| 100 | $2.15400 | $215.40 |
| 250 | $1.87416 | $468.54 |
| 500 | $1.69890 | $849.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54975 | $1,549.75 |
| 2,000 | $1.42310 | $2,846.20 |
| 3,000 | $1.35803 | $4,074.09 |
| 5,000 | $1.28438 | $6,421.90 |
| 7,000 | $1.24050 | $8,683.50 |
| 10,000 | $1.19763 | $11,976.30 |

