
CMF554K5300FHEB | |
---|---|
DigiKey Part Number | CMF4.53KHFTR-ND - Tape & Reel (TR) CMF4.53KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K5300FHEB |
Description | RES 4.53K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K5300FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.53100 | $35.31 |
25 | $3.00520 | $75.13 |
50 | $2.67680 | $133.84 |
100 | $2.39510 | $239.51 |
250 | $2.08756 | $521.89 |
500 | $1.89460 | $947.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.76520 | $1,765.20 |
2,000 | $1.62307 | $3,246.14 |
3,000 | $1.55005 | $4,650.15 |
5,000 | $1.46744 | $7,337.20 |
7,000 | $1.41822 | $9,927.54 |
10,000 | $1.37011 | $13,701.10 |
12,000 | $1.34706 | $16,164.72 |
24,000 | $1.26787 | $30,428.88 |
25,000 | $1.26360 | $31,590.00 |