Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554K1200FHEB | |
|---|---|
DigiKey Part Number | CMF4.12KHFTR-ND - Tape & Reel (TR) CMF4.12KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K1200FHEB |
Description | RES 4.12K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K1200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K1200DHEA | Vishay Dale | 0 | CMF554K1200DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF554K1200DHEB | Vishay Dale | 0 | CMF554K1200DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF554K1200FHEK | Vishay Dale | 0 | CMF554K1200FHEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.75200 | $47.52 |
| 25 | $4.05160 | $101.29 |
| 50 | $3.61580 | $180.79 |
| 100 | $3.24500 | $324.50 |
| 250 | $2.83772 | $709.43 |
| 500 | $2.58286 | $1,291.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.36623 | $2,366.23 |
| 2,000 | $2.18211 | $4,364.22 |
| 3,000 | $2.08758 | $6,262.74 |
| 5,000 | $1.98061 | $9,903.05 |
| 7,000 | $1.91687 | $13,418.09 |
| 10,000 | $1.85459 | $18,545.90 |


