CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5549K900BEEA

DigiKey Part Number
CMF49.9KHLTR-ND - Tape & Reel (TR)
CMF49.9KHLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5549K900BEEA
Description
RES 49.9K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5549K900BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.64000$12.64
10$8.31000$83.10
25$7.13360$178.34
50$6.39800$319.90
100$5.77400$577.40
250$5.08884$1,272.21
500$4.66024$2,330.12
1,000$4.29591$4,295.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.72070$18,603.50
10,000$3.50469$35,046.90
15,000$3.39377$50,906.55
25,000$3.26833$81,708.25
Manufacturers Standard Package