Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF55499R00FHEA70 | |
|---|---|
DigiKey Part Number | CMF55499R00FHEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55499R00FHEA70 |
Description | RES 499 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499R00FHEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55499R00DHEA | Vishay Dale | 0 | CMF55499R00DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF55499R00DHEB | Vishay Dale | 0 | CMF55499R00DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF55499R00DHEK | Vishay Dale | 0 | CMF55499R00DHEK-ND | $27.29290 | Parametric Equivalent |
| CMF55499R00FEEB | Vishay Dale | 0 | CMF55499R00FEEB-ND | $4.34819 | Parametric Equivalent |
| CMF55499R00FHEA | Vishay Dale | 0 | CMF55499R00FHEA-ND | $1.32591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.46583 | $7,329.15 |




