Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55499K00FEEA | |
|---|---|
DigiKey Part Number | CMF55499K00FEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55499K00FEEA |
Description | RES 499K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55499K00DEEB | Vishay Dale | 0 | CMF55499K00DEEB-ND | $5.31306 | Parametric Equivalent |
| CMF55499K00FEEB | Vishay Dale | 0 | CMF55499K00FEEB-ND | $4.34819 | Parametric Equivalent |
| CMF55499K00FEEK | Vishay Dale | 0 | CMF55499K00FEEK-ND | $27.29290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.51683 | $12,584.15 |


